cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B132

DigiKey Part Number
B132-ND
Manufacturer
Manufacturer Product Number
B132
Description
RF ANT 530MHZ WHIP STR NMO 21"
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
530MHz
Frequency Range
132MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dBi
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
23.000" (584.20mm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.