
BSTS-11X25FR | |
|---|---|
DigiKey Part Number | 1111-BSTS-11X25FR-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-11X25FR |
Description | BSTS-11X25FR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.120" (3.05mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 25.0' (7.6m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.100" (27.94mm) | Shelf Life 48 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-11X25FR | TE Connectivity Aerospace, Defense and Marine | 0 | BSTS-11X25FR-ND | RM435.62600 | Parametric Equivalent |
| CB5023-000 | TE Connectivity Raychem Cable Protection | 0 | CB5023-000-ND | RM218.49675 | Parametric Equivalent |
| CJ1417-000 | TE Connectivity Aerospace, Defense and Marine | 297 | CJ1417-000-ND | RM260.04000 | Parametric Equivalent |
| CL3005-000 | TE Connectivity Aerospace, Defense and Marine | 0 | CL3005-000-ND | RM403.35800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | RM580.85500 | RM3,485.13 |
| Unit Price without VAT: | RM580.85500 |
|---|---|
| Unit Price with VAT: | RM638.94050 |

