CGPT-38/19-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 107
Unit Price: RM56.46000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM16.05750
Datasheet
New Product
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-38/19-0-SP

DigiKey Part Number
1111-CGPT-38/19-0-SP-ND
Manufacturer
Manufacturer Product Number
CGPT-38/19-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.748" (19.00mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
196.8' (60.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGPT-38/19-0-SPTE Connectivity Raychem Cable Protection107484-CGPT-38/19-0-SP-DS-NDRM56.46000Parametric Equivalent
CGPT-38/19-0-SPTE Connectivity Raychem Cable Protection0484-CGPT-38/19-0-SP-NDRM16.05750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
60RM24.69533RM1,481.72
Manufacturers Standard Package
Unit Price without VAT:RM24.69533
Unit Price with VAT:RM27.16486