CRG0805F62K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7,886
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.02425
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 6,350
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02122
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02813
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.14829
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.01354
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.02100
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.01496
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 12,761
Unit Price: RM0.39000
Datasheet
New Product
Image for CRG0805F62K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F62K

DigiKey Part Number
1111-CRG0805F62KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F62K
Description
CRG0805 1% 62K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F62K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.02772RM554.40
Unit Price without VAT:RM0.02772
Unit Price with VAT:RM0.03049