CRGCQ0603F22K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3,240
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,810
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 158,996
Unit Price: RM0.39000
Datasheet
New Product
Image for CRGCQ0603F22K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603F22K

DigiKey Part Number
1111-CRGCQ0603F22KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGCQ0603F22K
Description
THICK FILM RESISTORS - SMD CRGCQ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603F22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000RM0.01700RM425.00
Unit Price without VAT:RM0.01700
Unit Price with VAT:RM0.01870