Image for DCE-ANT2314-UFL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCE-ANT2314-UFL

DigiKey Part Number
DCE-ANT2314-UFL-ND
Manufacturer
Manufacturer Product Number
DCE-ANT2314-UFL
Description
RF ANT 2.5GHZ PANEL U.FL BRKT 8"
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Panel U.FL (UMCC), I-PEX MHF1 Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.5GHz
Frequency Range
2.3GHz ~ 2.7GHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
14dBi
Power - Max
100 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
2.250" (57.15mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.