
DCE10-H-001 | |
|---|---|
DigiKey Part Number | DCE10-H-001-ND |
Manufacturer | |
Manufacturer Product Number | DCE10-H-001 |
Description | BOX ALUM GRAY 12.3"L X 11.5"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 12.300" L x 11.500" W (312.42mm x 292.10mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 12.300" L x 11.500" W (312.42mm x 292.10mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 141in² (910cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Waterproof | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.8 lbs (2.6 kg) | |
Base Product Number |

