Parametric Equivalent

ER34374001 | |
|---|---|
DigiKey Part Number | 1111-ER34374001-ND |
Manufacturer | |
Manufacturer Product Number | ER34374001 |
Description | DWHF-19/6-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.089" (2.26mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 492.1' (150.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.748" (19.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWHF-19/6-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-DWHF-19/6-0-SP-ND | RM7.27040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,050 | RM33.67518 | RM136,384.48 |
| Unit Price without VAT: | RM33.67518 |
|---|---|
| Unit Price with VAT: | RM37.04270 |


