ES2000-NO.1-C1-0-63MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM1.43559
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM1.04360
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM1.07687
Datasheet
New Product
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 0.207' (63.00mm, 2.48")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2000-NO.1-C1-0-63MM

DigiKey Part Number
1111-ES2000-NO.1-C1-0-63MM-ND
Manufacturer
Manufacturer Product Number
ES2000-NO.1-C1-0-63MM
Description
ES2000-NO.1-C1-0-63MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 0.207' (63.00mm, 2.48")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.050" (1.27mm)
Mfr
Recovered Wall Thickness
0.047" (1.19mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 130°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
0.207' (63.00mm, 2.48")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.225" (5.72mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2000-NO.1-C1-0-65MMTE Connectivity01111-ES2000-NO.1-C1-0-65MM-NDRM1.43559Parametric Equivalent
ES2000-NO.1-C1-0-63MMTE Connectivity Raychem Cable Protection0ES2000-NO.1-C1-0-63MM-NDRM1.04360Parametric Equivalent
ES2000-NO.1-C1-0-65MMTE Connectivity Raychem Cable Protection0ES2000-NO.1-C1-0-65MM-NDRM1.07687Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM1.39301RM6,965.05
Unit Price without VAT:RM1.39301
Unit Price with VAT:RM1.53231