ES2000-NO.3-B8-0-50MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM1.16246
Datasheet
New Product
Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2000-NO.3-B8-0-50MM

DigiKey Part Number
1111-ES2000-NO.3-B8-0-50MM-ND
Manufacturer
Manufacturer Product Number
ES2000-NO.3-B8-0-50MM
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.095" (2.41mm)
Mfr
Recovered Wall Thickness
0.075" (1.91mm)
Series
Material
Packaging
Box
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 130°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
0.164' (50.00mm, 1.97")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.427" (10.85mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2000-NO.3-B8-0-50MMTE Connectivity Raychem Cable Protection0ES2000-NO.3-B8-0-50MM-NDRM1.16246Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
200RM1.68505RM337.01
Unit Price without VAT:RM1.68505
Unit Price with VAT:RM1.85356