
HMS1201S111P | |
|---|---|
DigiKey Part Number | 1111-HMS1201S111P-ND |
Manufacturer | |
Manufacturer Product Number | HMS1201S111P |
Description | LOW SIGNAL RELAYS-PCB 36V 2A 2.6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 26.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 25.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 11.4 VDC | |
Must Release Voltage | 1.1 VDC | |
Operate Time | 6 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-39016/44 | |
Coil Resistance | 1.03 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | RM722.07257 | RM25,272.54 |
| Unit Price without VAT: | RM722.07257 |
|---|---|
| Unit Price with VAT: | RM794.27983 |




