
HSA50R10J | |
|---|---|
DigiKey Part Number | 1111-HSA50R10J-ND |
Manufacturer | |
Manufacturer Product Number | HSA50R10J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50R10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM21.80667 | RM327.10 |
| Unit Price without VAT: | RM21.80667 |
|---|---|
| Unit Price with VAT: | RM23.98734 |




