HSC20012RJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM170.01000
Datasheet
New Product
Image for HSC20012RJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC20012RJ

DigiKey Part Number
1111-HSC20012RJ-ND
Manufacturer
Manufacturer Product Number
HSC20012RJ
Description
HSC200 12R 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
12 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.543" L x 2.874" W (90.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
20RM168.11000RM3,362.20
Unit Price without VAT:RM168.11000
Unit Price with VAT:RM184.92100