Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1000-3/16-0-STK | |
|---|---|
DigiKey Part Number | 1111-MT1000-3/16-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-3/16-0-STK |
Description | MT1000-3/16-0-STK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.093" (2.36mm) |
Series | Recovered Wall Thickness 0.010" (0.25mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 4.00' (1.22m) | Shrink Temperature 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB16482001 | TE Connectivity | 0 | 1111-NB16482001-ND | RM34.36895 | Parametric Equivalent |
| MT1000-3/16-0-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-3/16-0-STK-ND | RM73.72666 | Parametric Equivalent |
| NB16482001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB16482001-ND | RM29.22870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM23.05457 | RM115,272.85 |
| Unit Price without VAT: | RM23.05457 |
|---|---|
| Unit Price with VAT: | RM25.36003 |



