Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1000-3/32-X-STK | |
|---|---|
DigiKey Part Number | 1111-MT1000-3/32-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-3/32-X-STK |
Description | HEAT SHRINK TUBING AND SLEEVES M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.093" (2.36mm) |
Mfr | Inner Diameter - Recovered 0.046" (1.17mm) |
Series | Recovered Wall Thickness 0.010" (0.25mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 4.00' (1.22m) | Shrink Temperature 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB16582001 | TE Connectivity | 0 | 1111-NB16582001-ND | RM19.76960 | Parametric Equivalent |
| RW-175-3/32-X-STK | TE Connectivity | 0 | 1111-RW-175-3/32-X-STK-ND | RM19.10060 | Parametric Equivalent |
| CV25382001 | TE Connectivity Raychem Cable Protection | 723 | 484-CV25382001-ND | RM12.60000 | Parametric Equivalent |
| HSTTK09-48-Q | Panduit Corp | 26 | 298-19795-ND | RM37.68000 | Parametric Equivalent |
| MFP-3/32-48"-CLEAR-250 PCS | 3M | 6 | 3M161796-ND | RM37.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM14.41671 | RM72,083.55 |
| Unit Price without VAT: | RM14.41671 |
|---|---|
| Unit Price with VAT: | RM15.85838 |




