RMW-85/25-1200/ADH-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM141.33000
Datasheet
New Product
Heat Shrink Tubing, Semi Rigid 3.346" (84.99mm) 3 to 1 Black 3.94' (1.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMW-85/25-1200/ADH-0

DigiKey Part Number
1111-RMW-85/25-1200/ADH-0-ND
Manufacturer
Manufacturer Product Number
RMW-85/25-1200/ADH-0
Description
HEAT SHRINK TUBING AND SLEEVES R
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 3.346" (84.99mm) 3 to 1 Black 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.984" (24.99mm)
Mfr
Recovered Wall Thickness
0.126" (3.20mm)
Series
Material
Packaging
Box
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
3.94' (1.20m)
Shelf Life
60 Months
Inner Diameter - Supplied
3.346" (84.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMW-85/25-1200/ADH-0TE Connectivity Raychem Cable Protection0A115917-NDRM141.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
60RM144.83367RM8,690.02
Unit Price without VAT:RM144.83367
Unit Price with VAT:RM159.31704