RNF-100-3/64-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2,588
Unit Price: RM15.92000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,627
Unit Price: RM9.50000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 274
Unit Price: RM10.48000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 848
Unit Price: RM13.12000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 908
Unit Price: RM21.35000
Datasheet

Parametric Equivalent


3M
In Stock: 144
Unit Price: RM14.34000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 93
Unit Price: RM14.81000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 5,067
Unit Price: RM10.01000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 667
Unit Price: RM7.33000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM4.57732
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.00000
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/64-0-STK

DigiKey Part Number
1111-RNF-100-3/64-0-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/64-0-STK
Description
RNF-100-3/64-0-STK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.023" (0.58mm)
Mfr
Recovered Wall Thickness
0.016" (0.41mm)
Series
Material
Packaging
Bag
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2213/64 BK103Alpha Wire2,588F2213/64BK103-NDRM15.92000Parametric Equivalent
F221B3/64 BK100Alpha Wire1,627A364B-4-NDRM9.50000Parametric Equivalent
F221V3/64 BK100Alpha Wire274F221V3/64BK100-NDRM10.48000Parametric Equivalent
F221V3/64 BK103Alpha Wire848F221V3/64BK103-NDRM13.12000Parametric Equivalent
FP-301-VW-3/64-48-BLACK3M03M161479-NDRM0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
120RM4.79333RM575.20
Unit Price without VAT:RM4.79333
Unit Price with VAT:RM5.27266