Parametric Equivalent

RNF-100-3/64-BK-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/64-BK-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/64-BK-SP |
Description | HEATSHRINK 0.046" BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 3000.0' (914.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.023" (0.58mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 3000.0' (914.4m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-3/64-BK-SP | TE Connectivity Raychem Cable Protection | 0 | RNF-100-3/64-BK-SP-3000-ND | RM4.86852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM5.82490 | RM1,747.47 |
| Unit Price without VAT: | RM5.82490 |
|---|---|
| Unit Price with VAT: | RM6.40739 |


