Parametric Equivalent

RNF-3000-39/13-0-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-39/13-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-39/13-0-SP |
Description | RNF-3000-39/13-0-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.534" (38.96mm) 3 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.512" (13.00mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 196.8' (60.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.534" (38.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-39/13-0-SP | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-39/13-0-SP-60-ND | RM34.42583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | RM43.01928 | RM103,246.27 |
| Unit Price without VAT: | RM43.01928 |
|---|---|
| Unit Price with VAT: | RM47.32121 |


