RNF-3000-39/13-7-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM55.90857
Datasheet
New Product
Image for RNF-3000-39/13-7-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-39/13-7-SP

DigiKey Part Number
1111-RNF-3000-39/13-7-SP-ND
Manufacturer
Manufacturer Product Number
RNF-3000-39/13-7-SP
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.534" (38.96mm) 3 to 1 Violet 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.512" (13.00mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
196.8' (60.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.534" (38.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-3000-39/13-7-SPTE Connectivity Raychem Cable Protection0RNF-3000-39/13-7-SP-NDRM55.90857Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
2,400RM65.77278RM157,854.67
Unit Price without VAT:RM65.77278
Unit Price with VAT:RM72.35006