RT555-1-1/2-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM306.10650
Datasheet
New Product
Image for RT555-1-1/2-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT555-1-1/2-0-SP

DigiKey Part Number
1111-RT555-1-1/2-0-SP-ND
Manufacturer
Manufacturer Product Number
RT555-1-1/2-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.752" (19.10mm)
Mfr
Recovered Wall Thickness
0.037" (0.94mm)
Series
Material
Packaging
Spool
Features
Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-65°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
150°C
Length
100.0' (30.5m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT555-1-1/2-0-SPTE Connectivity Raychem Cable Protection0RT555-1-1/2-0-SP-NDRM306.10650Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM462.16910RM46,216.91
Unit Price without VAT:RM462.16910
Unit Price with VAT:RM508.38601