Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-175-E-3/16-X-STK | |
|---|---|
DigiKey Part Number | 1111-RW-175-E-3/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-E-3/16-X-STK |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 155°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80-6103-3262-1 | 3M | 0 | 80-6103-3262-1-ND | RM0.00000 | Parametric Equivalent |
| HSTTK19-48-Q | Panduit Corp | 13 | 298-21642-ND | RM62.17000 | Parametric Equivalent |
| MFP-3/16-48"-CLEAR-200 PCS | 3M | 0 | 3M161795-ND | RM62.09000 | Parametric Equivalent |
| MFP-3/16-48"-CLEAR-HDR-12 PCS | 3M | 0 | MFP-3/16-48"-CLEAR-HDR-12PCS-ND | RM0.00000 | Parametric Equivalent |
| MFP-3/16-CLEAR | 3M | 0 | MFP-3/16-CLEAR-ND | RM0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | RM14.17333 | RM850.40 |
| Unit Price without VAT: | RM14.17333 |
|---|---|
| Unit Price with VAT: | RM15.59066 |





