Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TMS-CT-50M-1/8-OUT-2 | |
|---|---|
DigiKey Part Number | 1111-TMS-CT-50M-1/8-OUT-2-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1/8-OUT-2 |
Description | TMS-CT-50M-1/8-OUT-2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Red 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.042" (1.07mm) |
Mfr | Recovered Wall Thickness 0.023" (0.58mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-CT-50M-3.2-OUT-2 | TE Connectivity Raychem Cable Protection | 100 | 484-RPS-CT-50M-3.2-OUT-2-ND | RM13.00420 | Parametric Equivalent |
| RPS-CT-50M-3.2-OUT-2 | TE Connectivity Raychem Cable Protection | 148 | 484-RPS-CT-50M-3.2-OUT-2-DS-ND | RM27.14000 | Parametric Equivalent |
| TMS-CT-50M-1/8-OUT-2 | TE Connectivity Raychem Cable Protection | 200 | 484-TMS-CT-50M-1/8-OUT-2-ND | RM17.20380 | Parametric Equivalent |
| TMS-CT-50M-1/8-OUT-2 | TE Connectivity Raychem Cable Protection | 114 | 484-TMS-CT-50M-1/8-OUT-2-DS-ND | RM35.47000 | Parametric Equivalent |
| TMS-CT-50M-1/8-OUT-2L | TE Connectivity Raychem Cable Protection | 0 | 484-TMS-CT-50M-1/8-OUT-2L-ND | RM26.94220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM23.54120 | RM1,177.06 |
| Unit Price without VAT: | RM23.54120 |
|---|---|
| Unit Price with VAT: | RM25.89532 |




