
VPB-5/8-0-SP | |
|---|---|
DigiKey Part Number | 1111-VPB-5/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | VPB-5/8-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES V |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.625" (15.88mm) |
Mfr | Inner Diameter - Recovered 0.315" (8.00mm) |
Series | Recovered Wall Thickness 0.042" (1.07mm) |
Packaging Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 200.0' (61.0m) | Shrink Temperature 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM127.37800 | RM25,475.60 |
| Unit Price without VAT: | RM127.37800 |
|---|---|
| Unit Price with VAT: | RM140.11580 |

