
1202-SSA-0026-0011-1 | |
|---|---|
DigiKey Part Number | 4535-1202-SSA-0026-0011-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1202-SSA-0026-0011-1 |
Description | RFI GASKET SIL SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.102" (2.60mm) | |
Length | 39.370" (1.00m) | |
Height | 0.102" (2.60mm) | |
Material | Silicone Silver Aluminum | |
Plating | Silver | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM128.96000 | RM128.96 |
| 10 | RM104.51200 | RM1,045.12 |
| 25 | RM98.41160 | RM2,460.29 |
| 100 | RM91.70430 | RM9,170.43 |
| 250 | RM88.50752 | RM22,126.88 |
| Unit Price without VAT: | RM128.96000 |
|---|---|
| Unit Price with VAT: | RM141.85600 |



