
154-0064-0254 | |
|---|---|
DigiKey Part Number | 4535-154-0064-0254-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 154-0064-0254 |
Description | RFI ABSORB SHEET STEEL TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Steel Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Width | 1.000" (25.40mm) | |
Length | 82.02' (25.00m) | |
Height | - | |
Material | Steel | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,853.31000 | RM2,853.31 |
| 10 | RM2,509.08700 | RM25,090.87 |
| Unit Price without VAT: | RM2,853.31000 |
|---|---|
| Unit Price with VAT: | RM3,138.64100 |

