
95-22025 | |
|---|---|
DigiKey Part Number | 4535-95-22025-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22025 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.799" (20.30mm) | |
Length | 2.839" (72.10mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.03000 | RM40.03 |
| 10 | RM31.26000 | RM312.60 |
| 25 | RM29.06320 | RM726.58 |
| 100 | RM26.64940 | RM2,664.94 |
| 250 | RM25.49872 | RM6,374.68 |
| 500 | RM24.80522 | RM12,402.61 |
| 1,000 | RM24.23435 | RM24,234.35 |
| Unit Price without VAT: | RM40.03000 |
|---|---|
| Unit Price with VAT: | RM44.03300 |

