
TPL-40/12X46F | |
|---|---|
DigiKey Part Number | 2085-TPL-40/12X46F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-40/12X46F |
Description | CAP 40F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 2.7 V Radial, Can 19mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.209" (5.30mm) |
Capacitance 40 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 19mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.58000 | RM22.58 |
| 10 | RM16.43400 | RM164.34 |
| 50 | RM13.99100 | RM699.55 |
| 100 | RM13.23450 | RM1,323.45 |
| 500 | RM11.95474 | RM5,977.37 |
| 1,000 | RM11.55823 | RM11,558.23 |
| 2,500 | RM11.13937 | RM27,848.42 |
| Unit Price without VAT: | RM22.58000 |
|---|---|
| Unit Price with VAT: | RM24.83800 |


