Single Board Computer 1GHz 2 Core 512MB/0MB RAM i.MX 7Dual ARM Cortex-A7, Cortex-M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PICO-PI-IMX7

DigiKey Part Number
1405-PICO-PI-IMX7-ND
Manufacturer
Manufacturer Product Number
PICO-PI-IMX7
Description
SBC 1.0GHZ 2 CORE 512MB RAM
Customer Reference
Detailed Description
Single Board Computer 1GHz 2 Core 512MB/0MB RAM i.MX 7Dual ARM Cortex-A7, Cortex-M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TechNexion
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Core Processor
i.MX 7Dual ARM Cortex-A7, Cortex-M4
Speed
1GHz
Number of Cores
2
Expansion Site/Bus
GPIO, I2C, SPI, TTL, UART
RAM Capacity/Installed
512MB/0MB
Storage Interface
eMMC
Video Outputs
PXP
Ethernet
GbE
USB
USB 2.0 (1), USB 2.0 OTG (1)
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.