
TEVI-AR0234-C | |
|---|---|
DigiKey Part Number | 1405-TEVI-AR0234-C-ND |
Manufacturer | |
Manufacturer Product Number | TEVI-AR0234-C |
Description | MIPI-CSI2 SENSOR ONSEMI AR0234 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monochrome, RGB 1920 x 1200 Global CMOS I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome, RGB | |
Resolution | 1920 x 1200 | |
Frames per Second | 120.0 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | AR0234 | |
Type | CMOS | |
Interface | I2C | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 0.965" L x 0.965" W (24.50mm x 24.50mm) | |
Height (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM434.79650 | RM8,695.93 |
| Unit Price without VAT: | RM434.79650 |
|---|---|
| Unit Price with VAT: | RM478.27615 |


