
UVCI-AR0821-C-S74-IR | |
|---|---|
DigiKey Part Number | 1405-UVCI-AR0821-C-S74-IR-ND |
Manufacturer | |
Manufacturer Product Number | UVCI-AR0821-C-S74-IR |
Description | USB3 TYPE-C PCB BOARD CAMERA WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RGB 3848 x 2168 Rolling CMOS USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 3848 x 2168 | |
Frames per Second | 60.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0821 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 2.1µm x 2.1µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 0.965" L x 0.965" W (24.50mm x 24.50mm) | |
Height (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM862.90000 | RM862.90 |
| Unit Price without VAT: | RM862.90000 |
|---|---|
| Unit Price with VAT: | RM949.19000 |

