
1824-25F | |
|---|---|
DigiKey Part Number | 1873-1067-ND |
Manufacturer | |
Manufacturer Product Number | 1824-25F |
Description | DESOLDER BRAID NO-CLN 0.13" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) Brown 0.130" (3.30mm) 25' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean | |
ESD Protection | Static Dissipative (SD) | |
Color | Brown | |
Width | 0.130" (3.30mm) | |
Length | 25' (7.62m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM106.97000 | RM106.97 |
| Unit Price without VAT: | RM106.97000 |
|---|---|
| Unit Price with VAT: | RM117.66700 |



