
TA86 | |
|---|---|
DigiKey Part Number | 2067-TA86-ND |
Manufacturer | |
Manufacturer Product Number | TA86 |
Description | MC4 PV PLUGS FOR FLIR CM276 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 66.9" (1700.00mm) Banana Plug, Double, Sheathed To Test Probe DMM Test Leads 1500V (1.5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Double, Sheathed | |
2nd Connector | Test Probe | |
Cable Length | 66.9" (1700.00mm) | |
Type | DMM Test Leads | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 1500V (1.5kV) | |
Ratings | CAT III 1500V | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM307.28000 | RM307.28 |
| Unit Price without VAT: | RM307.28000 |
|---|---|
| Unit Price with VAT: | RM338.00800 |


