
PK-ZS-013 | |
|---|---|
DigiKey Part Number | PK-ZS-013-ND |
Manufacturer | |
Manufacturer Product Number | PK-ZS-013 |
Description | SPRINGLOADED TIP 4/PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Tip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 4 Pieces | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM236.40000 | RM236.40 |
| Unit Price without VAT: | RM236.40000 |
|---|---|
| Unit Price with VAT: | RM260.04000 |

