Spring Tip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK1-5MM-124

DigiKey Part Number
PK1-5MM-124-ND
Manufacturer
Manufacturer Product Number
PK1-5MM-124
Description
SPRING TIP .38MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spring Tip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Bag
Part Status
Active
Tip Type
Spring Tip
Connection Type
-
Length - Tip
-
Length - Overall
-
Color
-
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM55.16000RM55.16
Manufacturers Standard Package
Unit Price without VAT:RM55.16000
Unit Price with VAT:RM60.67600