



T3PS43203P | |
|---|---|
DigiKey Part Number | 1133-T3PS43203P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS43203P |
Description | PWR SPLY 4O 0-32V/0-3A, 0-5V/0-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 32VDC, 0 ~ 32VDC, 0 ~ 15VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A, 0 ~ 1A, 0 ~ 1A Output 212W Features Linear, Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 32VDC, 0 ~ 32VDC, 0 ~ 15VDC, 0 ~ 5VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 1A, 0 ~ 1A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | - | |
Features | Linear, Programmable | |
Power (Watts) | 212W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 1mV rms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,594.84000 | RM5,594.84 |
| Unit Price without VAT: | RM5,594.84000 |
|---|---|
| Unit Price with VAT: | RM6,154.32400 |










