
T3PS36031P | |
|---|---|
DigiKey Part Number | 1133-T3PS36031P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS36031P |
Description | PROG HIGH PREC DC POWER SUPPLY 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 36V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 108W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 36V | |
Current - Output | 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 12.323" L x 4.882" W x 4.213" H (313.00mm x 124.00mm x 107.00mm) | |
Features | - | |
Power (Watts) | 108W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 8mV; 0.05% + 1.5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 4mV | |
Current Regulation - Line | 0.02% + 150µA | |
Current Regulation - Load | 0.02% + 150µA | |
Ripple | 10mV p-p, 0.8mV rms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,978.50000 | RM7,978.50 |
| Unit Price without VAT: | RM7,978.50000 |
|---|---|
| Unit Price with VAT: | RM8,776.35000 |


