Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9007C54B2

DigiKey Part Number
5452-9007C54B2-ND
Manufacturer
Manufacturer Product Number
9007C54B2
Description
SWITCH LIMIT SPDT 1.2A 600V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 V
Manufacturer
Telemecanique Sensors
Actuator Type
Side Rotary - No Lever
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPDT (DB/DM)
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom
Electrical Life
1,000,000 Cycles
Current Rating (Amps)
1.2A (AC), 100mA (DC)
Operating Temperature
-29°C ~ 85°C
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,000.01000RM1,000.01
10RM827.87300RM8,278.73
25RM767.83360RM19,195.84
50RM725.27680RM36,263.84
Manufacturers Standard Package
Unit Price without VAT:RM1,000.01000
Unit Price with VAT:RM1,100.01100