
XMLC010B2S11 | |
|---|---|
DigiKey Part Number | 5452-XMLC010B2S11-ND |
Manufacturer | |
Manufacturer Product Number | XMLC010B2S11 |
Description | PRESSOSTAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10.15 ~ 145.04PSI (70 ~ 1000kPa) Switch Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Telemecanique Sensors | Port Size Female - 1/4" (6.35mm) G |
Series | Port Style Threaded |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Maximum Pressure 326.33PSI (2250kPa) |
Applications Industrial Automation | Operating Temperature -25°C ~ 70°C (TA) |
Pressure Type Switch | Package / Case Module |
Operating Pressure 10.15 ~ 145.04PSI (70 ~ 1000kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,659.17000 | RM1,659.17 |
| Unit Price without VAT: | RM1,659.17000 |
|---|---|
| Unit Price with VAT: | RM1,825.08700 |

