
XY2CE1A150 | |
|---|---|
DigiKey Part Number | 5452-XY2CE1A150-ND |
Manufacturer | |
Manufacturer Product Number | XY2CE1A150 |
Description | CABLE PULL SWITCH DPST 3A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250V |
Packaging Box | Maximum Cable Length 70m |
Part Status Active | Features Push Button Emergency Stop Switch |
Circuit DPST-NO/NC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 3A (AC), 270mA (DC) | Weight 3.2 lbs (1451.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,238.03000 | RM2,238.03 |
| 5 | RM1,951.71000 | RM9,758.55 |
| 10 | RM1,839.68100 | RM18,396.81 |
| Unit Price without VAT: | RM2,238.03000 |
|---|---|
| Unit Price with VAT: | RM2,461.83300 |

