Cable Pull Switch 4PST-2NO/2NC 3A (AC), 270mA (DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XY2CE2A296

DigiKey Part Number
5452-XY2CE2A296-ND
Manufacturer
Manufacturer Product Number
XY2CE2A296
Description
CABLE PULL SWITCH 4PST 3A 240V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-2NO/2NC 3A (AC), 270mA (DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC), 270mA (DC)
Manufacturer
Telemecanique Sensors
Voltage Rating - AC
240V
Series
Voltage Rating - DC
250V
Packaging
Box
Maximum Cable Length
70m
Part Status
Active
Features
Push Button Emergency Stop Switch
Circuit
4PST-2NO/2NC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,284.17000RM2,284.17
5RM1,991.92200RM9,959.61
10RM1,877.56900RM18,775.69
Manufacturers Standard Package
Unit Price without VAT:RM2,284.17000
Unit Price with VAT:RM2,512.58700