
XY2CE2A297 | |
|---|---|
DigiKey Part Number | 5452-XY2CE2A297-ND |
Manufacturer | |
Manufacturer Product Number | XY2CE2A297 |
Description | CABLE PULL SWITCH 4PST 3A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-2NO/2NC 3A (AC), 270mA (DC) 240V |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250V |
Series | Maximum Cable Length 70m |
Packaging Box | Features Push Button Emergency Stop Switch |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit 4PST-2NO/2NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Weight 3.2 lbs (1451.5 g) |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,514.33000 | RM2,514.33 |
| 5 | RM2,192.60600 | RM10,963.03 |
| 10 | RM2,066.71900 | RM20,667.19 |
| Unit Price without VAT: | RM2,514.33000 |
|---|---|
| Unit Price with VAT: | RM2,765.76300 |

