Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XY2CE4A010

DigiKey Part Number
5452-XY2CE4A010-ND
Manufacturer
Manufacturer Product Number
XY2CE4A010
Description
CABLE PULL SWITCH DPST 3A 240V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC), 270mA (DC)
Manufacturer
Telemecanique Sensors
Voltage Rating - AC
240V
Series
Voltage Rating - DC
250V
Packaging
Box
Maximum Cable Length
50m
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,134.34000RM2,134.34
Manufacturers Standard Package
Unit Price without VAT:RM2,134.34000
Unit Price with VAT:RM2,347.77400