
XY2CJS15 | |
|---|---|
DigiKey Part Number | 5452-XY2CJS15-ND |
Manufacturer | |
Manufacturer Product Number | XY2CJS15 |
Description | CABLE PULL SWITCH DPST 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250V |
Series | Maximum Cable Length 20m |
Packaging Box | Features Push Button Emergency Stop Switch |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Weight 1 lb (453.59 g) |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM735.61000 | RM735.61 |
| 5 | RM641.59800 | RM3,207.99 |
| 10 | RM604.82800 | RM6,048.28 |
| 25 | RM559.34360 | RM13,983.59 |
| 50 | RM527.14560 | RM26,357.28 |
| Unit Price without VAT: | RM735.61000 |
|---|---|
| Unit Price with VAT: | RM809.17100 |

