
L30960N6520A220 | |
|---|---|
DigiKey Part Number | 943-L30960N6520A220TR-ND - Tape & Reel (TR) 943-L30960N6520A220CT-ND - Cut Tape (CT) 943-L30960N6520A220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L30960N6520A220 |
Description | PLS63-W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GSM, HSPA, LTE, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 10.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, PWM, SPI, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM173.87000 | RM173.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM142.03700 | RM56,814.80 |
| Unit Price without VAT: | RM173.87000 |
|---|---|
| Unit Price with VAT: | RM191.25700 |



