
NE310L2W101T010100 | |
|---|---|
DigiKey Part Number | 943-NE310L2W101T010100-ND |
Manufacturer | |
Manufacturer Product Number | NE310L2W101T010100 |
Description | RF TXRX MOD BT CELL NAV SMD |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation GNSS, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NE310L2W101T010100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 160kbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 94-BLGA Module |

