
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM788.00000 | RM788.00 |
| Unit Price without VAT: | RM788.00000 |
|---|---|
| Unit Price with VAT: | RM866.80000 |

