474/12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 35,360
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1,673
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 17,421
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 1
Unit Price: RM64.97000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: RM180.01884
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 16,599
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM1.37978
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: RM1.18000
Datasheet
Image for 474/12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

474/12

DigiKey Part Number
2177-474/12-ND
Manufacturer
Manufacturer Product Number
474/12
Description
CONN FERRULE DIN 12AWG GRAY
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
12 AWG (4.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes