New at DigiKey
Cable A Female to Micro B Male, Right Angle 0.51' (155.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-01938

DigiKey Part Number
839-10-01938-ND
Manufacturer
Manufacturer Product Number
10-01938
Description
CBL USB A RCPT TO USB BMICRO PLG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable A Female to Micro B Male, Right Angle 0.51' (155.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.51' (155.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
28 AWG
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM14.47448RM21,711.72
Unit Price without VAT:RM14.47448
Unit Price with VAT:RM15.92193