Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 20.0' (6.10m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-02396

DigiKey Part Number
839-10-02396-ND
Manufacturer
Manufacturer Product Number
10-02396
Description
CBL ASSY 2.5MM PLG-CBL FLAT 20'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 20.0' (6.10m)
Datasheet
 Datasheet
EDA/CAD Models
10-02396 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
20.0' (6.10m)
Cable Type
Flat
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,419
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM39.83000RM39.83
10RM33.86000RM338.60
25RM31.74080RM793.52
60RM29.83833RM1,790.30
120RM28.41433RM3,409.72
300RM26.63637RM7,990.91
540RM25.55513RM13,799.77
1,020RM24.43507RM24,923.77
Manufacturers Standard Package
Unit Price without VAT:RM39.83000
Unit Price with VAT:RM43.81300